
RGP02-20E-E3/73 | |
|---|---|
DigiKey Part Number | RGP02-20E-E3/73GICT-ND - Cut Tape (CT) RGP02-20E-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGP02-20E-E3/73 |
Description | DIODE STD 2000V 500MA DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 500mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | RGP02-20E-E3/73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 2000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,46100 € | 4,61 € |
| 100 | 0,41890 € | 41,89 € |
| 500 | 0,37102 € | 185,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,37103 € | 1 113,09 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |


