Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RS07B-M3/H | |
|---|---|
DigiKey Part Number | 112-RS07B-M3/HTR-ND - Tape & Reel (TR) 112-RS07B-M3/HCT-ND - Cut Tape (CT) 112-RS07B-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS07B-M3/H |
Description | RECTIFIER, 100V, 0.7A, FAST RECO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount DO-219AB (SMF) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27000 € | 2,70 € |
| 100 | 0,17180 € | 17,18 € |
| 500 | 0,12896 € | 64,48 € |
| 1 000 | 0,11515 € | 115,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09756 € | 292,68 € |
| 6 000 | 0,08869 € | 532,14 € |
| 9 000 | 0,08417 € | 757,53 € |
| 15 000 | 0,07909 € | 1 186,35 € |
| 21 000 | 0,07608 € | 1 597,68 € |
| 30 000 | 0,07316 € | 2 194,80 € |
| 75 000 | 0,06734 € | 5 050,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |


