Direct



SE07PB-E3/84A | |
|---|---|
DigiKey Part Number | SE07PB-E3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE07PB-E3/84A |
Description | DIODE STD 100V 700MA DO220AA |
Customer Reference | |
Detailed Description | Diode 100 V 700mA Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
EDA/CAD Models | SE07PB-E3/84A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 700 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |


