SE15PB-M3/85A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11 294
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,09327 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8 974
Unit Price: 0,55000 €
Datasheet
Diode 100 V 1.5A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1.5A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SE15PB-M3/85A

DigiKey Part Number
SE15PB-M3/85A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SE15PB-M3/85A
Description
DIODE STANDARD 100V 1.5A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1.5A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
900 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
9.5pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09315 €931,50 €
20 0000,08595 €1 719,00 €
30 0000,08229 €2 468,70 €
50 0000,07817 €3 908,50 €
70 0000,07724 €5 406,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09315 €
Unit Price with VAT:0,11271 €