


SE15PBHM3/85A | |
|---|---|
DigiKey Part Number | SE15PBHM3/85AGITR-ND - Tape & Reel (TR) SE15PBHM3/85AGICT-ND - Cut Tape (CT) SE15PBHM3/85AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE15PBHM3/85A |
Description | DIODE STANDARD 100V 1.5A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.5A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 900 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 9.5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,21940 € | 21,94 € |
| 500 | 0,16614 € | 83,07 € |
| 1 000 | 0,14895 € | 148,95 € |
| 2 000 | 0,13449 € | 268,98 € |
| 5 000 | 0,11881 € | 594,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10912 € | 1 091,20 € |
| 20 000 | 0,10097 € | 2 019,40 € |
| 30 000 | 0,09682 € | 2 904,60 € |
| 50 000 | 0,09327 € | 4 663,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

