SE15PG-M3/84A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 25 141
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6 000
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,10912 €
Datasheet
Diode 400 V 1.5A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1.5A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SE15PG-M3/84A

DigiKey Part Number
SE15PG-M3/84AGITR-ND - Tape & Reel (TR)
SE15PG-M3/84AGICT-ND - Cut Tape (CT)
SE15PG-M3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE15PG-M3/84A
Description
DIODE STANDARD 400V 1.5A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1.5A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
900 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
9.5pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,30200 €3,02 €
1000,19040 €19,04 €
5000,13712 €68,56 €
1 0000,12108 €121,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,07736 €232,08 €
6 0000,07724 €463,44 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,61710 €