SL43HE3_B/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 5 095
Unit Price: 0,43000 €
Datasheet
Diode 30 V 8A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 8A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SL43HE3_B/H

DigiKey Part Number
SL43HE3_B/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SL43HE3_B/H
Description
DIODE SCHOTTKY 30V 8A DO214AB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 30 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 4000,39236 €1 334,02 €
Unit Price without VAT:0,39236 €
Unit Price with VAT:0,47476 €