SM15T7V5CA-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 9 670
Unit Price: 0,80000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 236
Unit Price: 0,42000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,61000 €
Datasheet
11.3V Clamp 132A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.3V Clamp 132A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T7V5CA-M3/9AT

DigiKey Part Number
SM15T7V5CA-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM15T7V5CA-M3/9AT
Description
TVS DIODE 6.4VWM 11.3V DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11.3V Clamp 132A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.4V
Voltage - Breakdown (Min)
7.13V
Voltage - Clamping (Max) @ Ipp
11.3V
Current - Peak Pulse (10/1000µs)
132A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,33327 €1 166,44 €
7 0000,31013 €2 170,91 €
10 5000,30261 €3 177,40 €
Manufacturers Standard Package
Unit Price without VAT:0,33327 €
Unit Price with VAT:0,40326 €