Similar
Similar

SM6T200CA-E3/52 | |
|---|---|
DigiKey Part Number | SM6T200CA-E3/52GITR-ND - Tape & Reel (TR) SM6T200CA-E3/52GICT-ND - Cut Tape (CT) SM6T200CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T200CA-E3/52 |
Description | TVS DIODE 171VWM 274VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25300 € | 2,53 € |
| 100 | 0,22890 € | 22,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,14716 € | 110,37 € |
| 1 500 | 0,14372 € | 215,58 € |
| 2 250 | 0,14028 € | 315,63 € |
| 3 750 | 0,13425 € | 503,44 € |
| 5 250 | 0,11876 € | 623,49 € |
| 7 500 | 0,11295 € | 847,12 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |




