SMA6J10AHM3/61 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,12088 €
Datasheet
Image for SMA6J10AHM3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J10AHM3/61

DigiKey Part Number
SMA6J10AHM3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6J10AHM3/61
Description
TVS DIODE 10VWM 15.7VC DO214AC
Customer Reference
Detailed Description
15.7V Clamp 38.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
15.7V
Current - Peak Pulse (10/1000µs)
38.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types