SMB10J12-E3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,20035 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 14 394
Unit Price: 0,37000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 53 406
Unit Price: 0,28000 €
Datasheet

Similar


Bourns Inc.
In Stock: 22 164
Unit Price: 0,31000 €
Datasheet

Similar


Semtech Corporation
In Stock: 2 978
Unit Price: 0,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 651
Unit Price: 0,36000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,30982 €
Datasheet

Similar


Microchip Technology
In Stock: 2 285
Unit Price: 0,27000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 14 826
Unit Price: 0,23000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,13479 €
Datasheet
22V Clamp 45.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J12-E3/5B

DigiKey Part Number
SMB10J12-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J12-E3/5B
Description
TVS DIODE 12VWM 22VC DO214AA
Customer Reference
Detailed Description
22V Clamp 45.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
22V
Current - Peak Pulse (10/1000µs)
45.5A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types