SMB10J28HE3/52 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,15767 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Bourns Inc.
In Stock: 14 889
Unit Price: 0,31000 €
Datasheet

Similar


Semtech Corporation
In Stock: 2 986
Unit Price: 0,62000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,21963 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,60600 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11 302
Unit Price: 0,17000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,21515 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,21515 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 22 872
Unit Price: 0,34000 €
Datasheet
50V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J28HE3/52

DigiKey Part Number
SMB10J28HE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J28HE3/52
Description
TVS DIODE 28VWM 50VC DO214AA
Customer Reference
Detailed Description
50V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
20A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types