SMB10J33-E3/52 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4 802
Unit Price: 0,58000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9 706
Unit Price: 0,36000 €
Datasheet

Similar


Semtech Corporation
In Stock: 3 000
Unit Price: 0,62000 €
Datasheet

Similar


Bourns Inc.
In Stock: 6 750
Unit Price: 0,31000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 51 010
Unit Price: 0,24000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,60600 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,10132 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 150
Unit Price: 0,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 24 063
Unit Price: 0,31000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,21515 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,21515 €
Datasheet
59V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J33-E3/52

DigiKey Part Number
SMB10J33-E3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J33-E3/52
Description
TVS DIODE 33VWM 59VC DO214AA
Customer Reference
Detailed Description
59V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
59V
Current - Peak Pulse (10/1000µs)
16.9A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types