
SMB8J12CA-E3/5B | |
|---|---|
DigiKey Part Number | 112-SMB8J12CA-E3/5BTR-ND - Tape & Reel (TR) 112-SMB8J12CA-E3/5BCT-ND - Cut Tape (CT) 112-SMB8J12CA-E3/5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB8J12CA-E3/5B |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 40.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 40.2A | |
Power - Peak Pulse | 800W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,46000 € | 4,60 € |
| 100 | 0,30290 € | 30,29 € |
| 500 | 0,23494 € | 117,47 € |
| 1 000 | 0,20999 € | 209,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 0,18675 € | 597,60 € |
| 6 400 | 0,17126 € | 1 096,06 € |
| 9 600 | 0,16846 € | 1 617,22 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

