SMBJ24CAHM3_B/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 6 000
Unit Price: 6,09000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13 104
Unit Price: 2,95000 €
Datasheet
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ24CAHM3_B/H

DigiKey Part Number
112-SMBJ24CAHM3_B/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ24CAHM3_B/H
Description
TVS DIODE 24VWM 38.9VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
15.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,20021 €1 201,26 €
Unit Price without VAT:0,20021 €
Unit Price with VAT:0,24225 €