


SMC5K16CA-M3/I | |
|---|---|
DigiKey Part Number | 112-SMC5K16CA-M3/ITR-ND - Tape & Reel (TR) 112-SMC5K16CA-M3/ICT-ND - Cut Tape (CT) 112-SMC5K16CA-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K16CA-M3/I |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 192A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 192A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,42112 € | 1 473,92 € |
| 7 000 | 0,39760 € | 2 783,20 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,89970 € |

