SMCJ26C-E3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,20869 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,45612 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 11 835
Unit Price: 1,57000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 299
Unit Price: 0,55000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 59 487
Unit Price: 0,58000 €
Datasheet

Similar


Bourns Inc.
In Stock: 16 266
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8 447
Unit Price: 1,22000 €

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,83326 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,75750 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,75750 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 12 238
Unit Price: 0,62000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,45612 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 015
Unit Price: 1,43000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 15,06050 €
Datasheet
46.6V Clamp 32.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
46.6V Clamp 32.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ26C-E3/9AT

DigiKey Part Number
SMCJ26C-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ26C-E3/9AT
Description
TVS DIODE 26VWM 46.6VC DO214AB
Customer Reference
Detailed Description
46.6V Clamp 32.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
46.6V
Current - Peak Pulse (10/1000µs)
32.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types