SMCJ64CHE3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,45612 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 29 848
Unit Price: 1,49000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 251
Unit Price: 0,59000 €
Datasheet

Similar


Bourns Inc.
In Stock: 16 174
Unit Price: 0,56000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,45374 €

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,83326 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,75750 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,75750 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,61000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,40279 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 9 018
Unit Price: 0,80000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,46644 €
Datasheet

Similar


Bourns Inc.
In Stock: 7 264
Unit Price: 1,12000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,29951 €
Datasheet
114V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
114V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ64CHE3/9AT

DigiKey Part Number
SMCJ64CHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ64CHE3/9AT
Description
TVS DIODE 64VWM 114VC DO214AB
Customer Reference
Detailed Description
114V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
114V
Current - Peak Pulse (10/1000µs)
13.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types