


SMF26A-HM3-08 | |
|---|---|
DigiKey Part Number | 112-SMF26A-HM3-08TR-ND - Tape & Reel (TR) 112-SMF26A-HM3-08CT-ND - Cut Tape (CT) 112-SMF26A-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF26A-HM3-08 |
Description | TVS DIODE 26VWM 42.1VC DO219AB |
Customer Reference | |
Detailed Description | 42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 230pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 100 | 0,17670 € | 17,67 € |
| 500 | 0,13278 € | 66,39 € |
| 1 000 | 0,11861 € | 118,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10057 € | 301,71 € |
| 6 000 | 0,09148 € | 548,88 € |
| 9 000 | 0,08685 € | 781,65 € |
| 15 000 | 0,08164 € | 1 224,60 € |
| 21 000 | 0,07855 € | 1 649,55 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |


