


SMPC28AN-M3/H | |
|---|---|
DigiKey Part Number | SMPC28AN-M3/HGITR-ND - Tape & Reel (TR) SMPC28AN-M3/HGICT-ND - Cut Tape (CT) SMPC28AN-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMPC28AN-M3/H |
Description | TVS DIODE 28VWM 45.4VC TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,66900 € | 6,69 € |
| 100 | 0,44070 € | 44,07 € |
| 500 | 0,34272 € | 171,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,29508 € | 442,62 € |
| 3 000 | 0,27108 € | 813,24 € |
| 4 500 | 0,25885 € | 1 164,83 € |
| 7 500 | 0,24511 € | 1 838,33 € |
| 10 500 | 0,23698 € | 2 488,29 € |
| 15 000 | 0,23236 € | 3 485,40 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,29470 € |

