SS26SHE3/5AT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 6 800
Unit Price: 0,23000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11986 €
Datasheet

Similar


onsemi
In Stock: 29 818
Unit Price: 0,34000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 518
Unit Price: 0,65000 €
Datasheet

Similar


STMicroelectronics
In Stock: 37 852
Unit Price: 0,33000 €
Datasheet
Image for SS26SHE3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS26SHE3/5AT

DigiKey Part Number
SS26SHE3/5AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS26SHE3/5AT
Description
DIODE SCHOTTKY 60V 2A DO214AC
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types