Similar
Similar

TLZ5V6C-GS18 | |
|---|---|
DigiKey Part Number | TLZ5V6C-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ5V6C-GS18 |
Description | DIODE ZENER 5.6V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04512 € | 451,20 € |
| 20 000 | 0,04111 € | 822,20 € |
| 30 000 | 0,03906 € | 1 171,80 € |
| 50 000 | 0,03676 € | 1 838,00 € |
| 70 000 | 0,03540 € | 2 478,00 € |
| 100 000 | 0,03408 € | 3 408,00 € |
| 250 000 | 0,03206 € | 8 015,00 € |
| Unit Price without VAT: | 0,04512 € |
|---|---|
| Unit Price with VAT: | 0,05460 € |


