
TPSMB7.5AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-TPSMB7.5AHE3_A/HTR-ND - Tape & Reel (TR) 112-TPSMB7.5AHE3_A/HCT-ND - Cut Tape (CT) 112-TPSMB7.5AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB7.5AHE3_A/H |
Description | TVS DIODE 6.4VWM 11.3V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 53.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 53.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51300 € | 5,13 € |
| 100 | 0,33400 € | 33,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,24188 € | 181,41 € |
| 1 500 | 0,21942 € | 329,13 € |
| 2 250 | 0,20797 € | 467,93 € |
| 3 750 | 0,19510 € | 731,62 € |
| 5 250 | 0,18748 € | 984,27 € |
| 7 500 | 0,18007 € | 1 350,53 € |
| 18 750 | 0,16381 € | 3 071,44 € |
| 37 500 | 0,16212 € | 6 079,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |

