TZMC18-GS18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 25 423
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14 129
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8 560
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04351 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,15843 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,83137 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,57321 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,83137 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,83137 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,83137 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,37355 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,69369 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,30642 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,13257 €
Datasheet
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMC18-GS18

DigiKey Part Number
TZMC18-GS18GITR-ND - Tape & Reel (TR)
TZMC18-GS18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZMC18-GS18
Description
DIODE ZENER 18V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13700 €1,37 €
1000,07140 €7,14 €
5000,06024 €30,12 €
1 0000,05250 €52,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04088 €408,80 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26620 €