
TZMC18-M-08 | |
|---|---|
DigiKey Part Number | 112-TZMC18-M-08TR-ND - Tape & Reel (TR) 112-TZMC18-M-08CT-ND - Cut Tape (CT) 112-TZMC18-M-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC18-M-08 |
Description | DIODE ZENER 18V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,03960 € | 3,96 € |
| 500 | 0,03872 € | 19,36 € |
| 1 000 | 0,03787 € | 37,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,05319 € | 132,97 € |
| 5 000 | 0,04773 € | 238,65 € |
| 7 500 | 0,04495 € | 337,12 € |
| 12 500 | 0,03098 € | 387,25 € |
| 17 500 | 0,03034 € | 530,95 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

