


V10PL63-M3/I | |
|---|---|
DigiKey Part Number | 112-V10PL63-M3/ITR-ND - Tape & Reel (TR) 112-V10PL63-M3/ICT-ND - Cut Tape (CT) 112-V10PL63-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10PL63-M3/I |
Description | DIODE SCHOTTKY 60V 10A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 60 V | |
Capacitance @ Vr, F | 2100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,68900 € | 6,89 € |
| 100 | 0,45470 € | 45,47 € |
| 500 | 0,35406 € | 177,03 € |
| 1 000 | 0,32165 € | 321,65 € |
| 2 000 | 0,29613 € | 592,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 0,25757 € | 1 674,21 € |
| 13 000 | 0,24194 € | 3 145,22 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,31890 € |


