Diode 60 V 2A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2P6LHM3/H

DigiKey Part Number
112-V2P6LHM3/HTR-ND - Tape & Reel (TR)
112-V2P6LHM3/HCT-ND - Cut Tape (CT)
112-V2P6LHM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2P6LHM3/H
Description
DIODE SCHOTTKY 60V 2A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
480 µA @ 60 V
Capacitance @ Vr, F
255pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,30600 €3,06 €
1000,19510 €19,51 €
5000,14714 €73,57 €
1 0000,13166 €131,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,11197 €335,91 €
6 0000,10204 €612,24 €
9 0000,09698 €872,82 €
15 0000,09129 €1 369,35 €
21 0000,08792 €1 846,32 €
30 0000,08465 €2 539,50 €
75 0000,07982 €5 986,50 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,60500 €