
V2PM12LHM3/H | |
|---|---|
DigiKey Part Number | 112-V2PM12LHM3/HTR-ND - Tape & Reel (TR) 112-V2PM12LHM3/HCT-ND - Cut Tape (CT) 112-V2PM12LHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2PM12LHM3/H |
Description | DIODE SCHOTTKY 120V 1.8A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 1.8A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 120 V | |
Capacitance @ Vr, F | 180pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32500 € | 3,25 € |
| 100 | 0,20780 € | 20,78 € |
| 500 | 0,15710 € | 78,55 € |
| 1 000 | 0,14072 € | 140,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11988 € | 359,64 € |
| 6 000 | 0,10939 € | 656,34 € |
| 9 000 | 0,10404 € | 936,36 € |
| 15 000 | 0,09802 € | 1 470,30 € |
| 21 000 | 0,09446 € | 1 983,66 € |
| 30 000 | 0,09100 € | 2 730,00 € |
| 75 000 | 0,08681 € | 6 510,75 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

