Diode 150 V 20A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VB20150SG-E3/4W

DigiKey Part Number
VB20150SG-E3/4WGI-ND
Manufacturer
Manufacturer Product Number
VB20150SG-E3/4W
Description
DIODE SCHOTTKY 150V 20A TO263AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 20A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
VB20150SG-E3/4W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 379
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,50000 €0,50 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,60500 €