


VCAN16A2-03GHE3A18 | |
|---|---|
DigiKey Part Number | 112-VCAN16A2-03GHE3A18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCAN16A2-03GHE3A18 |
Description | TVS DIODE 16VWM 28VC SOT323 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 16V (Max) | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 140W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 16.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07415 € | 741,50 € |
| 20 000 | 0,06815 € | 1 363,00 € |
| 30 000 | 0,06510 € | 1 953,00 € |
| 50 000 | 0,06166 € | 3 083,00 € |
| 70 000 | 0,05963 € | 4 174,10 € |
| 100 000 | 0,05874 € | 5 874,00 € |
| Unit Price without VAT: | 0,07415 € |
|---|---|
| Unit Price with VAT: | 0,08972 € |

