
VLIN2626-02GHE3A08 | |
|---|---|
DigiKey Part Number | 112-VLIN2626-02GHE3A08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLIN2626-02GHE3A08 |
Description | TVS DIODE 26.5VWM 50VC SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26.5V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 13.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,05845 € | 876,75 € |
| 30 000 | 0,05378 € | 1 613,40 € |
| 45 000 | 0,05140 € | 2 313,00 € |
| 75 000 | 0,04873 € | 3 654,75 € |
| 105 000 | 0,04715 € | 4 950,75 € |
| 150 000 | 0,04690 € | 7 035,00 € |
| Unit Price without VAT: | 0,05845 € |
|---|---|
| Unit Price with VAT: | 0,07072 € |


