Image for VS-20MQ060NTRPBF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-20MQ060NTRPBF

DigiKey Part Number
112-VS-20MQ060NTRPBFTR-ND - Tape & Reel (TR)
112-VS-20MQ060NTRPBFCT-ND - Cut Tape (CT)
112-VS-20MQ060NTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-20MQ060NTRPBF
Description
DIODE SCHOTTKY 60V 2A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
780 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
31pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,57900 €5,79 €
1000,46430 €46,43 €
5000,36810 €184,05 €
1 0000,33504 €335,04 €
2 0000,31812 €636,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,28457 €2 134,28 €
15 0000,27307 €4 096,05 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,10110 €