Diode 400 V 300A Stud Mount DO-205AB (DO-9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-300U40A

DigiKey Part Number
300U40A-ND
Manufacturer
Manufacturer Product Number
VS-300U40A
Description
DIODE STANDARD 400V 300A DO205AB
Customer Reference
Detailed Description
Diode 400 V 300A Stud Mount DO-205AB (DO-9)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
300A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 942 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 mA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-205AB (DO-9)
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.