VS-30BQ015PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 839
Unit Price: 0,66000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 386
Unit Price: 0,62000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 0,09846 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,23927 €
Datasheet

Similar


onsemi
In Stock: 485
Unit Price: 0,51000 €
Datasheet
Diode 15 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 15 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

VS-30BQ015PBF

DigiKey Part Number
30BQ015PBF-ND
Manufacturer
Manufacturer Product Number
VS-30BQ015PBF
Description
DIODE SCHOTTKY 15V 3A DO214AB
Customer Reference
Detailed Description
Diode 15 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
VS-30BQ015PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
350 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
4 mA @ 15 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types