
VS-GT400LH060N | |
|---|---|
DigiKey Part Number | 112-VS-GT400LH060N-ND |
Manufacturer | |
Manufacturer Product Number | VS-GT400LH060N |
Description | IGBT MODULE 600V 492A INT-A-PAK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single Chopper 600 V 492 A 1363 W Chassis Mount Double INT-A-PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single Chopper | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 492 A | |
Power - Max | 1363 W | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 400A | |
Current - Collector Cutoff (Max) | 20 µA | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Double INT-A-PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 69,92417 € | 839,09 € |
| Unit Price without VAT: | 69,92417 € |
|---|---|
| Unit Price with VAT: | 84,60825 € |

