Parametric Equivalent

VS-GT75LA60UF | |
|---|---|
DigiKey Part Number | 112-VS-GT75LA60UF-ND |
Manufacturer | |
Manufacturer Product Number | VS-GT75LA60UF |
Description | IGBT MOD 600V 81A 231W SOT-227 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single Chopper 600 V 81 A 231 W Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single Chopper | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 81 A | |
Power - Max | 231 W | |
Vce(on) (Max) @ Vge, Ic | 2.26V @ 15V, 70A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 24,74225 € | 3 958,76 € |
| Unit Price without VAT: | 24,74225 € |
|---|---|
| Unit Price with VAT: | 29,93812 € |


