
VS-HFA90NH40PBF | |
|---|---|
DigiKey Part Number | VS-HFA90NH40PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA90NH40PBF |
Description | DIODE STD 400V 210A D67 HALFPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 210A Chassis Mount D-67 HALF-PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 140 ns |
Series | Current - Reverse Leakage @ Vr 2 mA @ 400 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package D-67 HALF-PAK |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 210A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.67 V @ 180 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,57000 € | 22,57 € |
| 20 | 16,96850 € | 339,37 € |
| Unit Price without VAT: | 22,57000 € |
|---|---|
| Unit Price with VAT: | 27,30970 € |


