Diode 35 V 7.5A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MBRB735TRL-M3

DigiKey Part Number
VS-MBRB735TRL-M3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-MBRB735TRL-M3
Description
DIODE SCHOTTKY 35V 7.5A TO263AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 35 V 7.5A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
7.5A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 7.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 35 V
Capacitance @ Vr, F
400pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,52335 €4 186,80 €
Unit Price without VAT:0,52335 €
Unit Price with VAT:0,63325 €