
VS-VSKC71/06 | |
|---|---|
DigiKey Part Number | VS-VSKC71/06-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKC71/06 |
Description | DIODE MODULE GP 600V 40A ADDAPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 40A Chassis Mount ADD-A-PAK (3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 600 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | ADD-A-PAK (3) | |
Supplier Device Package | ADD-A-PAK® | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,83000 € | 31,83 € |
| 10 | 23,64200 € | 236,42 € |
| 100 | 21,12770 € | 2 112,77 € |
| Unit Price without VAT: | 31,83000 € |
|---|---|
| Unit Price with VAT: | 38,51430 € |

