


VSS8D3M12HM3/H | |
|---|---|
DigiKey Part Number | 112-VSS8D3M12HM3/HTR-ND - Tape & Reel (TR) 112-VSS8D3M12HM3/HCT-ND - Cut Tape (CT) 112-VSS8D3M12HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D3M12HM3/H |
Description | DIODE SCHOTTKY 120V 2A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 2A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 120 V | |
Capacitance @ Vr, F | 310pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30000 € | 3,00 € |
| 100 | 0,25660 € | 25,66 € |
| 500 | 0,18746 € | 93,73 € |
| 1 000 | 0,16923 € | 169,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,13038 € | 456,33 € |
| 7 000 | 0,12898 € | 902,86 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

