
VSSAF5M6-M3/I | |
|---|---|
DigiKey Part Number | 112-VSSAF5M6-M3/ITR-ND - Tape & Reel (TR) 112-VSSAF5M6-M3/ICT-ND - Cut Tape (CT) 112-VSSAF5M6-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF5M6-M3/I |
Description | DIODE SCHOTTKY 60V 5A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSAF5M6-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 60 V | |
Capacitance @ Vr, F | 580pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27800 € | 2,78 € |
| 100 | 0,23980 € | 23,98 € |
| 500 | 0,17376 € | 86,88 € |
| 1 000 | 0,16288 € | 162,88 € |
| 5 000 | 0,15208 € | 760,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 0,12425 € | 1 739,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

