


VTVS11ASMF-HM3-08 | |
|---|---|
DigiKey Part Number | 112-VTVS11ASMF-HM3-08TR-ND - Tape & Reel (TR) 112-VTVS11ASMF-HM3-08CT-ND - Cut Tape (CT) 112-VTVS11ASMF-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS11ASMF-HM3-08 |
Description | TVS DIODE 11.2VWM 18VC DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 21.13A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.2V | |
Voltage - Breakdown (Min) | 12.6V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 21.13A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 910pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44500 € | 4,45 € |
| 100 | 0,28770 € | 28,77 € |
| 500 | 0,22010 € | 110,05 € |
| 1 000 | 0,19829 € | 198,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17057 € | 511,71 € |
| 6 000 | 0,15661 € | 939,66 € |
| 9 000 | 0,14949 € | 1 345,41 € |
| 15 000 | 0,14149 € | 2 122,35 € |
| 21 000 | 0,13676 € | 2 871,96 € |
| 30 000 | 0,13339 € | 4 001,70 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

