
ZPY51-TR | |
|---|---|
DigiKey Part Number | 112-ZPY51-TR-ND - Tape & Reel (TR) 112-ZPY51-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZPY51-TR |
Description | DIODE ZENER 51V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 38 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 500 | 0,17874 € | 89,37 € |
| 1 000 | 0,16047 € | 160,47 € |
| 2 000 | 0,14507 € | 290,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12839 € | 641,95 € |
| 10 000 | 0,11808 € | 1 180,80 € |
| 15 000 | 0,11282 € | 1 692,30 € |
| 25 000 | 0,10241 € | 2 560,25 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

