



FVT20020E3R000JE | |
|---|---|
DigiKey Part Number | FVT200-3.0-ND |
Manufacturer | |
Manufacturer Product Number | FVT20020E3R000JE |
Description | RES CHAS MNT 3 OHM 5% 225W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 225W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 225W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.125" Dia x 10.500" L (28.58mm x 266.70mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,62000 € | 102,62 € |
| 10 | 76,94100 € | 769,41 € |
| 25 | 70,01360 € | 1 750,34 € |
| 50 | 65,68160 € | 3 284,08 € |
| 100 | 62,00330 € | 6 200,33 € |
| Unit Price without VAT: | 102,62000 € |
|---|---|
| Unit Price with VAT: | 124,17020 € |

