
SFH6316T | |
|---|---|
DigiKey Part Number | 751-1363-2-ND - Tape & Reel (TR) 751-1363-1-ND - Cut Tape (CT) 751-1363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6316T |
Description | OPTOISO 4KV TRANS W/BASE 8-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SFH6316T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 250ns, 500ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 25V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,18800 € | 11,88 € |
| 100 | 0,90530 € | 90,53 € |
| 500 | 0,78012 € | 390,06 € |
| 1 000 | 0,73928 € | 739,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,70469 € | 1 409,38 € |
| 4 000 | 0,67539 € | 2 701,56 € |
| 6 000 | 0,66040 € | 3 962,40 € |
| 10 000 | 0,64348 € | 6 434,80 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 2,00860 € |


