
TLHR5400-AS12Z | |
|---|---|
DigiKey Part Number | TLHR5400-AS12ZCT-ND - Cut Tape (CT) TLHR5400-AS12ZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLHR5400-AS12Z |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red 619nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLHR5400-AS12Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Height (Max) | 12.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29200 € | 2,92 € |
| 100 | 0,20890 € | 20,89 € |
| 500 | 0,17176 € | 85,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,15954 € | 159,54 € |
| 2 000 | 0,14914 € | 298,28 € |
| 3 000 | 0,14380 € | 431,40 € |
| 5 000 | 0,13776 € | 688,80 € |
| 7 000 | 0,13417 € | 939,19 € |
| 10 000 | 0,13066 € | 1 306,60 € |
| 25 000 | 0,12291 € | 3 072,75 € |
| 50 000 | 0,11808 € | 5 904,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

