Infrared (IR) Emitter 875nm 1.5V 100mA 16mW/sr @ 100mA 40° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSHA4401

DigiKey Part Number
TSHA4401-ND
Manufacturer
Manufacturer Product Number
TSHA4401
Description
EMITTER 875NM 100MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 875nm 1.5V 100mA 16mW/sr @ 100mA 40° Radial
Datasheet
 Datasheet
EDA/CAD Models
TSHA4401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
16mW/sr @ 100mA
Wavelength
875nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
40°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.