
TSOP13356 | |
|---|---|
DigiKey Part Number | TSOP13356-ND |
Manufacturer | |
Manufacturer Product Number | TSOP13356 |
Description | SENSOR REMOTE REC 56.0KHZ 30M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 56.0kHz 30m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 30m | |
B.P.F. Center Frequency | 56.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,66600 € | 3,33 € |
| 10 | 0,63200 € | 6,32 € |
| 25 | 0,59120 € | 14,78 € |
| 50 | 0,56340 € | 28,17 € |
| 100 | 0,53810 € | 53,81 € |
| 500 | 0,48736 € | 243,68 € |
| 1 800 | 0,45373 € | 816,71 € |
| 5 400 | 0,42890 € | 2 316,06 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

