
TSOP75230TT | |
|---|---|
DigiKey Part Number | TSOP75230TT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSOP75230TT |
Description | SENSOR REMOTE REC 30.0KHZ 45M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 30.0kHz 45m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 30.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 0,79035 € | 1 738,77 € |
| 4 400 | 0,76031 € | 3 345,36 € |
| 6 600 | 0,74356 € | 4 907,50 € |
| 11 000 | 0,72326 € | 7 955,86 € |
| Unit Price without VAT: | 0,79035 € |
|---|---|
| Unit Price with VAT: | 0,95632 € |

