
TSOP75256WTT | |
|---|---|
DigiKey Part Number | TSOP75256WTT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSOP75256WTT |
Description | SENSOR REMOTE REC 56.0KHZ 30M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 56.0kHz 30m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 30m | |
B.P.F. Center Frequency | 56.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 0,98658 € | 2 170,48 € |
| 4 400 | 0,94950 € | 4 177,80 € |
| 6 600 | 0,92881 € | 6 130,15 € |
| Unit Price without VAT: | 0,98658 € |
|---|---|
| Unit Price with VAT: | 1,19376 € |


